• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caution sign High Voltage Self-adhesive film 50 mm ISO 7010 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

67 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Caution sign

Type

Self-adhesive film

Page length

5 cm

Motif

High Voltage

Content

10 pc(s)

Standards

ISO 7010

Side length

50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1615411 Caution sign High Voltage Self-adhesive film 50 mm ISO 7010 10 pc(s)

Information

Information 1615411 Caution sign High Voltage Self-adhesive film 50 mm ISO 7010 10 pc(s)

More interesting products

(*All information is plus legal VAT)