• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caution sign Hochspannung, Lebensgefahr (W x H) 200 mm x 237 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 13 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 58 gThickness mm 1.6 mmHeight in mm: 237 mmWidth in mm 200 mm
Dim

(W x H) 200 mm x 237 mm

Product type

Caution sign

Motif

Hochspannung, Lebensgefahr

Content

1 pc(s)

Width

200 mm

Height

237 mm

Weight

58 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700548 Caution sign Hochspannung, Lebensgefahr (W x H) 200 mm x 237 mm 1 pc(s)

Description

To secure the work placeFor external and internal useFor factory premises and workshopsRobust quality with laminate coatingResistant to abrasion and chemicalsAluminium/ plastic composite

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)