User & Safety Instructions 1391779 Celexon Economy Line Large Projector bag Black
Description
The celexon Projector Bag Economy Line, large protects your projector during transport effectively against damages and contamination. The celexon bag is thanks to its side hard shell frame extremely stable and protects the contents against lateral impacts and shocks. The exterior of the case is washable and water-repellent. Plastic feet on the bottom protect off against moisture. The division of the interior space can be adapted individually removable dividers and upholstered elements and variable. Next to the main compartment is located both on the outside as well as inside an extra compartment for remote control, CDs, documents or connection cable. These are connected via a zip-closure can be locked, the fall out of the content is prevented. The back of the bag has a special feature. By opening the zipper at the bottom, there is the possibility to fix the projector bag to a trolley handle and gives you more freedom when traveling. A padded carrying reef as well as a removable shoulder strap are also available at any time to enable a comfortable transport.
This text is machine translated.
Features
100% Polyester
Internal width: 41 cm
Internal height: 15 cm
Internal depth: 29 cm
Description
The celexon Projector Bag Economy Line, large protects your projector during transport effectively against damages and contamination. The celexon bag is thanks to its side hard shell frame extremely stable and protects the contents against lateral impacts and shocks. The exterior of the case is washable and water-repellent. Plastic feet on the bottom protect off against moisture. The division of the interior space can be adapted individually removable dividers and upholstered elements and variable. Next to the main compartment is located both on the outside as well as inside an extra compartment for remote control, CDs, documents or connection cable. These are connected via a zip-closure can be locked, the fall out of the content is prevented. The back of the bag has a special feature. By opening the zipper at the bottom, there is the possibility to fix the projector bag to a trolley handle and gives you more freedom when traveling. A padded carrying reef as well as a removable shoulder strap are also available at any time to enable a comfortable transport.