• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celexon Economy Line Medium Projector bag Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Celexon Economy Line "Medium" Projector Bag

  • Lateral Hard Shell frame
  • Washable and water-repellent
  • Suitable for projector with maximum dimensions (W x H x D): 32 x 10 x 23 cm

Technical specifications

Product type

Projector bag

Compatible with

Universal

n.rel.

Compatible with

Universal

Factory colour

Black

Width

32 cm

Length

23 cm

Depth

10 cm

Dim

(L x W) 23 cm x 32 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1391778 Celexon Economy Line Medium Projector bag Black

Description

The celexon Projector Bag Economy Line "Medium" effectively protects your projector during transport from damage and pollution.
The celexon projector bag thanks to its side hard shell frame extremely stable and protects the contents against lateral impacts and shocks. The exterior of the case is washable and water-repellent. Plastic feet on the bottom protect off against moisture.
The division of the interior space can be adapted individually removable dividers and upholstered elements and variable. Next to the main compartment is located both on the outside as well as inside an extra compartment for remote control, CDs, documents or connection cable. These are connected via a zip-closure can be locked, the fall out of the content is prevented.
The back of the bag has a special feature. By opening the zipper at the bottom, there is the possibility to fix the projector bag to a trolley handle and gives you more freedom when traveling.
A padded carrying reef as well as a removable shoulder strap are also available at any time to enable a comfortable transport.

This text is machine translated.

Features

  • 100% Polyester
  • Internal width: 32 cm
  • Internal height: 10 cm
  • Internal depth: 23 cm

More interesting products

(*All information is plus legal VAT)