• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celexon Projector ceiling mount Height-adjustable, Retractable, Motorised Silver

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Celexon Projector ceiling mount Height-adjustable, Retractable, Motorised Silver

  • Transports projectors up to 15 kg
  • Easy to install
  • Extremely quiet Gaposa motor
  • Integrated cable channel
  • Including mounting of the ceiling panel

Technical specifications

Product type

Projector ceiling mount

Holder type

Height-adjustable

Retractable

Motorised

Rotatable

No

Max. load capacity

15 kg

Factory colour

Silver

Length

554 mm

Width

657 mm

Height

240 mm

Weight

15 kg

Content

1 pc(s)

Dim

(L x W x H) 554 x 657 x 240 mm

UKCA

not relevant

Description

The ceiling lift celexon PL2000 is the ideal solution for mounting a projector elegantly and invisibly in a suspended ceiling of particularly high rooms. Your conference room or living room will not be impaired in its appearance and will only reveal the modern technical equipment if required. In combination with a ceiling-mounted screen by celexon, your complete multimedia equipment is perfectly and almost invisible integrated into your stylish conference, meeting, or home theater room.
With its compact design, the celexon PL2000 allows integration into almost any suspended ceiling with a minimum installation depth of 20 cm to a maximum of 190 cm. The lift is driven by an extremely quiet Gaposa motor, all the cables required for the operation of the beamer & lift can be accommodated in the integrated flexible cable channel. This means that they are invisible and protected when the ceiling lift is being driven in and out.
The ceiling lift can also be controlled by an optionally available radio remote control as well as an optional trigger set.

This text is machine translated.

What kind of Projector Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.