• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional HDMI Cable HDMI-A plug, HDMI-A plug 5.00 m Black SP-9075604 4K UHD, Audio Return Channel, gold plate

Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1398 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HDMI® High Speed with 5 m Ethernet cable

  • 3D-compatible
  • Ethernet-enabled
  • Audio reverse channel
  • Gold-plated contacts
  • shielded

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

Connector version

straight

Cable version

HDMI High Speed + Ethernet

Video resolution

3840 x 2160 Pixel

Cable length

5.00 m

Factory colour

Black

Cable features

4K UHD

Audio Return Channel

gold plated connectors

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

30

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2268901 SpeaKa Professional HDMI Cable HDMI-A plug, HDMI-A plug 5.00 m Black SP-9075604 4K UHD, Audio Return Channel, gold plate

Description

For transfer of high-definition video and digital multichannel audio through a single cable.

Features

  • 720p: yes
  • 1080i: yes
  • 1080p: yes
  • 4k x 2k: yes
  • 3D-enabled: yes
  • Audio rear-channel: yes
  • Ethernet channel: yes
  • Transfer rate> 10.2 Gbps
  • Inner conductor material: Copper.

Hints

HDMI® is a registered trademark of the HDMI Licensing L.L.C.
Similar to the illustration.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 80.46€ 68.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)