• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional HDMI Cable HDMI-A plug, HDMI-A plug 0.50 m Black SP-10481280 8K UHD, PVC coating HDMI cable

1/5
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1607 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPEAKA PROFESSIONAL HDMI cable, 8K@60 Hz 0,50 m Black

  • Supports dynamic HDR and Dolby Vision
  • Real colours with improved contrast and brightness.
  • Enhanced ARC (eARC) supports uncompressed and lossless sound quality.
  • - Ultra-low EMI radiation.
  • - VRR supports AR or VR applications
  • - 8K@60 Hz and 10K@30 Hz resolutions with 48 Gbps data transfer rate for future-secured applications

Technical specifications

  • Three-way shielded
  • PVC-sheath OD 6.0mm
  • PIN and sheath gold-plated
  • Steel braid shield
  • 48 Gbit/s bandwidth
  • 7680×4320@60Hz; 4096 x 2160@60Hz resolution
  • Supports 3D/HDCP2.2/EDID/HDR/ARC/CEC/EMI/8PCM/Dolby Digital/DTS/MPEG/DVD Audio/SACD/Dolby Digital Plus/True HD/DTS-HD
Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

Connector version

straight

Cable version

HDMI Ultra High Speed

Video resolution

7680 x 4320 Pixel

Max. frequency

60 Hz

Cable length

0.50 m

Factory colour

Black

Cable features

8K UHD

PVC coating

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

Copper

30

Shielding

Braid shielding/shielding film

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2620320 SpeaKa Professional HDMI Cable HDMI-A plug, HDMI-A plug 0.50 m Black SP-10481280 8K UHD, PVC coating HDMI cable

Description

Whether in the office or at home, with HDMI cables from SpeaKa Professional you can transfer all your media in best quality.

This text is machine translated.

Features

  • Triple shielding for optimal
  • EMC performance and minimal electromagnetic
  • waste.
  • -Extra interior metal shielding on
  • connector enhances durabilty of the
  • connector and improves EMC performance.
  • - 24-carat gold plating lowers the contact resistance to guarantee a long lifespan

Scope of delivery

  • Cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)