
Number
Highlights & Details
HDMI-A male to A-male 18Gbps 4K/60Hz , PVC jacket&connector, 1.00 m black
- Resolution Max : UHD 4K @ 60 Hz
- Optional video resolution: 3840 x 2160 @ 60 Hz
- Data Transfer: 18 Gbps
Our service for you
Technical specifications
- Data Transfer: 18 Gbps
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A plug
- HDMI version
HDMI 2.0b
- Connector version
straight
- Cable version
HDMI High Speed + Ethernet
- Resolutions (max.)
UHD 4K @ 60 Hz
Full HD 1080p @ 120 Hz
- Video resolution
3840 x 2160 Pixel
- Max. frequency
60 Hz
- Transfer rate (max.)
18 GBit/s
- Cable length
1.00 m
- Factory colour
Black
- Cable features
4K UHD
gold plated connectors
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
CCS
30
- Shielding
Shielding film
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3415242 SpeaKa Professional HDMI Cable HDMI-A plug, HDMI-A plug 1.00 m Black SP-13660968 4K UHD, gold plated connectors HDMI cab
Description
The gateway to 4K brilliance: Experience 4K at 60 Hz with HDR!
Switch to true 4K standards. This HDMI 2.0b cable is an indispensable connection for your modern home entertainment. With a full bandwidth of 18 Gbit/s, it delivers the power you need for pin-sharp images, fluent movements and life-like colors.
The ultimate 4K home cinema experience (4K @ 60 Hz + HDR)
Forget the jerking of 4K signals. HDMI 2.0b is the standard that enables 4K UHD (3840 x 2160 pixels) at full 60 frames per second (60 Hz). But it doesn’t end there.
Your Advantage (HDR): This cable supports High Dynamic Range (HDR), including formats such as HLG. Experience deeper black levels, radiating highlights and a color spectrum, which makes your films and series so life-like never before.
Perfect for:
All 4K TVs and projectors
4K streaming boxes (e.g. Apple TV 4K, Fire TV Cube, Nvidia Shield)
Ultra HD Blu-ray Player
Fluid gaming in top quality
Whether console or PC, this cable delivers the speed that you need. It is the ideal choice for consoles like PlayStation 4 Pro or Xbox One X, in order to enjoy 4K HDR games at stable 60 Hz.
Your advantage (PC gaming): You prefer to play on the monitor? HDMI 2.0b also supports extremely high image refresh rates for popular gaming resolutions:
1440p (QHD) at up to 144 Hz
1080p (full HD) at up to 240 Hz
Enjoy a responsive, fluid gaming experience without compromises.
Reliable in Home office
Make your 4K monitor the center of your productivity. Connect your laptop and enjoy four-times the sharpness of full HD at full 60 Hz. This provides a quiet image and pin-sharp text, Ideal for multi-tasking and creative working.
Clean sound, less cable
This cable transmits not only brilliant pictures, but also high-quality sound. It supports the audio return channel (ARC), so you can connect your soundbar or AV receiver to the TV with just one cable. Naturally, the device also supports modern audio formats such as Dolby Atmos and DTS:X.
Maximum signal stability thanks to gold-plated contacts
Quality is in the detail. The precise, gold-plated plug-in contacts not only look high-quality, they are also a decisive protection against corrosion.
The advantage: Even after frequent plugging ensures a perfect fit and a permanently stable, loss-free signal transmission - for brilliant pictures and clear sound for years to come.
This text is machine translated.
Features
- Gold-plated, ensures better signal transmission with reduced interference
- AV systems for soundbars, TVs and other devices
- Watch movies in high definiton on devices such as Blu-ray players and smart TVs
Scope of delivery
- Cable
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable






