
SpeaKa Professional Fibreglass / HDMI Cable HDMI-A plug, HDMI-Micro-D plug, HDMI-A plug, HDMI-Micro-D plug 20.00 m Black
Number
Highlights & Details
SpeaKa Professional 8K HDMI-cable hybrid glass fiber/copper 20 m SP-13597808
- Secure, interference-free video/audio transmission over long distances through internal conversion to optical signals
- Transmission in UHD resolutions up to 8K@60 Hz
- Flexible connection possible for source and playback devices with HDMI-A- or HDMI-Micro-D-connection
- Fixed in installation pipes thanks to removable HDMI adapters on both sides
- Plug & Play
Our service for you
Technical specifications
- Transfer rate (max) 48 Gbps
- Product type
HDMI cable
- Connection type
Fibreglass
HDMI
- Version
Cable
- Connection type
HDMI-A + HDMI-Micro-D to HDMI-A + HDMI-Micro-D
- Connections
HDMI-A plug
HDMI-Micro-D plug
HDMI-A plug
HDMI-Micro-D plug
- HDMI version
HDMI 2.1
- Connector version
straight
- Resolutions (max.)
UHD 8K @ 60 Hz
UHD 4K @ 120 Hz
- Video resolution
7680 x 4320 Pixel
- Max. frequency
120 Hz
- Transfer rate (max.)
48 GBit/s
- Cable length
20.00 m
- Factory colour
Black
- Cable features
8K UHD
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
AV
- Cable design
Round
FO/Cu hybrid
30
- Shielding
Shielding film
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3399452 SpeaKa Professional Fibreglass / HDMI Cable HDMI-A plug, HDMI-Micro-D plug, HDMI-A plug, HDMI-Micro-D plug 20.00 m Black
Description
Loss-free transmission over great distance
Enjoy high-resolution video up to 8K@60Hz despite longer distance between the devices and wherever pure copper cables have long failed.
Maximum interference immunity
Completely immune to electromagnetic and high-frequency interference (EMI/RFI) from other devices such as power supplies, WLAN routers or mobile phones. Enjoy a flawless picture without any flickering or noise.
Full bandwidth for current and future standards
Supports high data rates for all modern formats, including HDR10+, Dolby Vision and high picture refresh rates – perfect for high-resolution presentations on large-format screens, gaming or in the high-end home theater.
Thin, light and extremely flexible
The cables are considerably thinner and lighter than thick copper cables, WAS simplifies laying through walls, cable channels or around narrow corners drastically. The cable also has a removable adapter on both sides (HDMI-A plug on micro-HDMI D socket). In this way the laying in narrow cable channels or installation pipes is made easier for a fixed installation.
Additional benefits: Flexible devices with HDMI-A or HDMI-Micro-D connection can be used both in the source and in the playback device.
Simple Plug-and-Play installation
Works like a normal HDMI cable and requires no external power supply or complicated installation. Simply plug in and enjoy high quality.
Easy to install thanks to compact dimensions.
This text is machine translated.
Features
- For home theaters, Blu-ray players, 3D video, projectors, game consoles and monitors
- Ideal for radio and TV stations
- Video conference equipment
Scope of delivery
- Cable
- Micro HDMI to normal HDMI adapter x 2
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable





