Celexon Projector ceiling mount Height-adjustable Silver
Transports projectors up to 15 kg
Easy to install
Extremely quiet Gaposa motor
Integrated cable channel
Including mounting of the ceiling panel
Technical specifications
Product type
Projector ceiling mount
Holder type
Height-adjustable
Rotatable
No
Max. load capacity
15 kg
Factory colour
Silver
Length
554 mm
Width
657 mm
Height
240 mm
Weight
12 kg
Content
1 pc(s)
Dim
(L x W x H) 554 x 657 x 240 mm
UKCA
yes
Description
The ceiling lift celexon PL1000 is the ideal solution for mounting a projector elegantly and invisibly in a suspended ceiling. Your conference room or living room will not be impaired in its appearance and will only reveal the modern technical equipment if required. In combination with a ceiling-mounted screen by celexon, your complete multimedia equipment is perfectly and almost invisible integrated into your stylish conference, meeting, or home theater room. With its compact design, the celexon PL1000 allows integration into almost any suspended ceiling with a mounting depth of at least 16 cm to a maximum of 90 cm. The lift is driven by an extremely quiet Gaposa motor, all cables required for the operation of the beamer undamp, lifts can be accommodated in the integrated flexible cable channel. This means that they are invisible and protected when the ceiling lift is being driven in and out. The ceiling lift can also be controlled by an optionally available radio remote control as well as an optional trigger set.
This text is machine translated.
Description
The ceiling lift celexon PL1000 is the ideal solution for mounting a projector elegantly and invisibly in a suspended ceiling. Your conference room or living room will not be impaired in its appearance and will only reveal the modern technical equipment if required. In combination with a ceiling-mounted screen by celexon, your complete multimedia equipment is perfectly and almost invisible integrated into your stylish conference, meeting, or home theater room. With its compact design, the celexon PL1000 allows integration into almost any suspended ceiling with a mounting depth of at least 16 cm to a maximum of 90 cm. The lift is driven by an extremely quiet Gaposa motor, all cables required for the operation of the beamer undamp, lifts can be accommodated in the integrated flexible cable channel. This means that they are invisible and protected when the ceiling lift is being driven in and out. The ceiling lift can also be controlled by an optionally available radio remote control as well as an optional trigger set.
This text is machine translated.
What kind of Projector Wall Brackets are you looking for?