• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 124909 EG/143ml Epoxy resin Content: 1 pc(s)

Product type
Epoxy resin
Content
1 pc(s)
Manufacturer part #
124909
Dim
(L x W) 183 mm x 153 mm
Features
halogen-free
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2-component PUR cast resin, universal, EG/143ml/bag

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.

Technical specifications

  • Excellent adhesion on all cable materials
  • Content :143 ml
  • Processing time (23°C): 23 minutes
  • Max. Reaction temperature: 80°C
Product type

Epoxy resin

Content

1 pc(s)

Manufacturer part #

124909

Dim

(L x W) 183 mm x 153 mm

Features

halogen-free

Width

153 mm

Length

183 mm

Max. temperature

105 °C

Min. temperature

-40 °C

Type

EG/143ml

Standards

DIN VDE 0278-631-1
ISO 1183-1
REACH regulation (EU) 2020/1149

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3742418 CellPack 124909 EG/143ml Epoxy resin Content: 1 pc(s)

Security datasheet

Security datasheet 3742418 CellPack 124909 EG/143ml Epoxy resin Content: 1 pc(s)

Security datasheet 3742418 CellPack 124909 EG/143ml Epoxy resin Content: 1 pc(s)

Signal word

Danger

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 332: Harmful if inhaled
  • H 334: May cause allergies or asthma symptoms or breathing difficulties if inhaled
  • H 335: May cause respiratory irritation
  • H 351: Suspected of causing cancer(state type of exposure only if proven that no other exposure type may cause these defects)
  • H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)

GHS / P Statements

  • P 201: Obtain special instructions before use
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 264: Rinse … thoroughly after use
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 308+313: IF EXPOSED TO/CONCERNED: Seek medical advice

Description

2-component PUR cast resin universal
Cast-resin EG is suitable for the following cable types: Plastic and paper-insulated low-voltage cables up to 1 kV, plastic and paper-insulated communication and messaging cables as well as medium-voltage cables (as mechanical protection and humidity protection).

This text is machine translated.

What kind of Cable Sleeves are you looking for?