H 334: May cause allergies or asthma symptoms or breathing difficulties if inhaled
H 335: May cause respiratory irritation
H 351: Suspected of causing cancer(state type of exposure only if proven that no other exposure type may cause these defects)
H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)
GHS / P Statements
P 201: Obtain special instructions before use
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 264: Rinse … thoroughly after use
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
P 308+313: IF EXPOSED TO/CONCERNED: Seek medical advice
Description
Cast-resin EG is suitable for the following cable types: Plastic and paper-insulated low-voltage cables up to 1 kV, plastic and paper-insulated communication and messaging cables as well as medium-voltage cables (as mechanical protection and humidity protection).
Main description: 2-component PUR cast resin Additional description: Universal Family description: Giusresin EG is suitable for the following types of cable: Plastic and paper-insulated low-voltage cables up to 1 kV, plastic and paper-insulated communication and messaging cables as well as medium-voltage cables (as mechanical protection and humidity protection). Notes: Other container sizes on request., The European Commission has amended Annex XVII to REACH (EC) Regulation (new No 74) by Regulation (EU) 2020/1149, which entered into force on 24 August 2020. According to the new REACH Regulation, appropriate training will be required from 24 August 2023 before the industrial or commercial use of diisocyanates, adhesives and sealants. Properties: Good flow behavior, excellent hydrolysis resistance, stabilized against UV-rays, halogen-free, resistant against earth alkalis, Environment-friendly, soft elastic character compensates mechanical voltages, no crack formation during electrical load, excellent adhesion on all cable materials, low hardening temperature, no cracking under mechanical load
This text is machine translated.
Description
Cast-resin EG is suitable for the following cable types: Plastic and paper-insulated low-voltage cables up to 1 kV, plastic and paper-insulated communication and messaging cables as well as medium-voltage cables (as mechanical protection and humidity protection).
Main description: 2-component PUR cast resin Additional description: Universal Family description: Giusresin EG is suitable for the following types of cable: Plastic and paper-insulated low-voltage cables up to 1 kV, plastic and paper-insulated communication and messaging cables as well as medium-voltage cables (as mechanical protection and humidity protection). Notes: Other container sizes on request., The European Commission has amended Annex XVII to REACH (EC) Regulation (new No 74) by Regulation (EU) 2020/1149, which entered into force on 24 August 2020. According to the new REACH Regulation, appropriate training will be required from 24 August 2023 before the industrial or commercial use of diisocyanates, adhesives and sealants. Properties: Good flow behavior, excellent hydrolysis resistance, stabilized against UV-rays, halogen-free, resistant against earth alkalis, Environment-friendly, soft elastic character compensates mechanical voltages, no crack formation during electrical load, excellent adhesion on all cable materials, low hardening temperature, no cracking under mechanical load