• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 125955 Press-fit connector tin-plated 70 mm² Not insulated 1 pc(s)

1/2
Product type
Press-fit connector
Insulation type
Not insulated
Contact material
Copper
Content
1 pc(s)
max. cross section
70 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Press-fit connector

Insulation type

Not insulated

Contact material

Copper

Content

1 pc(s)

Manufacturer part #

125955

Type

DV-CU-V/70

AWG max.

00

AWG (min.)

00

max. cross section

70 mm²

Cross-section range

70 mm² (max)

Features

tin-plated

Type

short

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3786404 CellPack 125955 Press-fit connector tin-plated 70 mm² Not insulated 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3786404 CellPack 125955 Press-fit connector tin-plated 70 mm² Not insulated 1 pc(s)

Description

Strain relief connector (hexagonal pressing) for copper conductor, suitable for bushes

This text is machine translated.