• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 126060 DK-CU-V/50-12 Crimp cable lug tin-plated 180 ° M12 50 mm² 1 pc(s)

1/2
Product type
Crimp cable lug
max. cross section
50 mm²
Thread size
M12
Content
1 pc(s)
Connection angle
180 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cu crimp terminal n.DIN46242 DK-CU-V/50-12

  • Cross section (max.): 50 mm²

Technical specifications

Product type

Crimp cable lug

max. cross section

50 mm²

Thread size

M12

Connection angle

180°

Contact material

Copper

Content

1 pc(s)

Manufacturer part #

126060

Features

tin-plated

Type

DK-CU-V/50-12

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3786393 CellPack 126060 DK-CU-V/50-12 Crimp cable lug tin-plated 180 ° M12 50 mm² 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3786393 CellPack 126060 DK-CU-V/50-12 Crimp cable lug tin-plated 180 ° M12 50 mm² 1 pc(s)

Description

Cable lug (hexagonal pressing) for copper conductor, suitable for interior final caps

This text is machine translated.