• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 126164 VI/16-50 Screw connector flexible: - fixed: 16-50 mm² 1 pc(s)

Product type
Screw connector
Cross section (inflexible) (min.)
16 mm²
Cross section (inflexible) (max.)
50 mm²
Content
1 pc(s)
Manufacturer part #
126164
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Screw connector

Cross section (inflexible) (min.)

16 mm²

Cross section (inflexible) (max.)

50 mm²

Content

1 pc(s)

Manufacturer part #

126164

Contact material

Aluminium

Connector clip features

Insulated

Type

straight

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3786448 CellPack 126164 VI/16-50 Screw connector flexible: - fixed: 16-50 mm² 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3786448 CellPack 126164 VI/16-50 Screw connector flexible: - fixed: 16-50 mm² 1 pc(s)

Description

Screw connector for aluminum and copper conductors with set screws.

This text is machine translated.

What kind of Connector Clips & Single Wire Connectors are you looking for?