• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 126216 KP 1.5-10 Connector clip flexible: - fixed: 1.5-10 mm² 1 pc(s)

Product type
Connector clip
Cross section (inflexible) (min.)
1.5 mm²
Cross section (inflexible) (max.)
10 mm²
Content
1 pc(s)
Manufacturer part #
126216
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Connector clip

Cross section (inflexible) (min.)

1.5 mm²

Cross section (inflexible) (max.)

10 mm²

Content

1 pc(s)

Manufacturer part #

126216

Connection

Screws

Contact material

Copper

Connector clip features

Insulated

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3786313 CellPack 126216 KP 1.5-10 Connector clip flexible: - fixed: 1.5-10 mm² 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3786313 CellPack 126216 KP 1.5-10 Connector clip flexible: - fixed: 1.5-10 mm² 1 pc(s)

Description

For manufacturing of branches at copper cables or control lines.

This text is machine translated.

What kind of Connector Clips & Single Wire Connectors are you looking for?