

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heatshrink w/o adhesive
12 mm
4 mm
Black
3:1
with partition
Printable
5 m
Polyolefin
-40 °C
120 °C
127383
Yes
5 m
SR2 12-4 gg 5m
1.5 mm
Datasheet 3784573 CellPack 127383 Heatshrink w/o adhesive Black 12 mm 4 mm Shrinkage:3:1 5 m
Datasheet 3784573 CellPack 127383 Heatshrink w/o adhesive Black 12 mm 4 mm Shrinkage:3:1 5 m
Security datasheet 3784573 CellPack 127383 Heatshrink w/o adhesive Black 12 mm 4 mm Shrinkage:3:1 5 m
The necessary accessories are required to use the article as described.