• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 133841 Y00/EG Epoxy resing T sleeve Cable Ø range: 19 mm (max) Content: 1 pc(s)

Product type
Epoxy resing T sleeve
Cable Ø (max.)
19 mm
Min. cross section
2.5 mm²
max. cross section
4 mm²
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cast-resin branch joint for plastic cable Y 00/EG

  • Compact dimensions
  • High-quality, transparent, impact-resistant plastic molded recesses
  • Resistant to chemical influences
  • Stabilised against UV rays
  • Resistant to alkaline earth
  • Longitudinal and transverse water-tightness
  • High electrical insulation value
  • High mechanical strength
  • Ready for immediate operation.
  • Fast, simple and safe mounting
  • Large filling opening for easy casting
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.

Technical specifications

  • Can be used universally
  • High electrical insulation value
  • Mechanical stability
Product type

Epoxy resing T sleeve

Cable Ø (max.)

19 mm

Min. cross section

2.5 mm²

max. cross section

4 mm²

Content

1 pc(s)

Manufacturer part #

133841

Dim

(Ø x L) 38 mm x 150 mm

Factory colour

Transparent

Cable Ø range

19 mm (max)

Features

UV-resistant

shockproof

waterproof

Width

75 mm

Length

150 mm

(Ø)

38 mm

Type

Y00/EG

Standards

EN 50393

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3742269 CellPack 133841 Y00/EG Epoxy resing T sleeve Cable Ø range: 19 mm (max) Content: 1 pc(s)

Security datasheet

Security datasheet 3742269 CellPack 133841 Y00/EG Epoxy resing T sleeve Cable Ø range: 19 mm (max) Content: 1 pc(s)

Security datasheet 3742269 CellPack 133841 Y00/EG Epoxy resing T sleeve Cable Ø range: 19 mm (max) Content: 1 pc(s)

Signal word

Danger

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 332: Harmful if inhaled
  • H 334: May cause allergies or asthma symptoms or breathing difficulties if inhaled
  • H 335: May cause respiratory irritation
  • H 351: Suspected of causing cancer(state type of exposure only if proven that no other exposure type may cause these defects)
  • H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)

GHS / P Statements

  • P 201: Obtain special instructions before use
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 264: Rinse … thoroughly after use
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 308+313: IF EXPOSED TO/CONCERNED: Seek medical advice

Description

Universal use for branching cables with insulation from PVC, PE, VPE and EPR (e.g. N(A)YY, NYM, TT) without or with concentric conductors. With hydrolysis resistant PUR-cast resin EG. Suitable for single branch terminals on copper and aluminum cable.
For indoor, outdoor, ground, water, installation channels

This text is machine translated.

Scope of delivery

  • Filling and bleeding funnel, hydrolysis resistant PUR-cast resin EG (ready to mix in a two-chamber mixing bag)
  • Transparent plastic molded recess
  • PVC insulation tape
  • Safety Gloves
  • Sealing plugs
  • Installation guide

What kind of Cable Sleeves are you looking for?