• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 143663 SRMAHV 115-30/500 sw Repair sleeve Cable Ø range: 30 - 115 mm Content: 1 pc(s)

Product type
Repair sleeve
Cable Ø (max.)
115 mm
Content
1 pc(s)
Manufacturer part #
143663
Cable Ø up to
30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Repair sleeve

Cable Ø (max.)

115 mm

Content

1 pc(s)

Manufacturer part #

143663

Cable Ø up to

30 mm

Cable Ø range

30 - 115 mm

Features

halogen-free

Length

500 mm

Type

SRMAHV 115-30/500 sw

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3786227 CellPack 143663 SRMAHV 115-30/500 sw Repair sleeve Cable Ø range: 30 - 115 mm Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3786227 CellPack 143663 SRMAHV 115-30/500 sw Repair sleeve Cable Ø range: 30 - 115 mm Content: 1 pc(s)

Description

For repairing sheath damage of all plastic and rubber-insulated cables and wires.

This text is machine translated.

What kind of Cable Sleeves are you looking for?