

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heatshrink w/o adhesive
39 mm
13 mm
Black
3:1
Thin-walled
Printable
1 m
Polyolefin
-55 °C
135 °C
144413
No
1 m
SR1F3 39-13/1000sw
1.15 mm
Datasheet 3784076 CellPack 144413 Heatshrink w/o adhesive Black 39 mm 13 mm Shrinkage:3:1 1 m
User & Safety Instructions 3784076 CellPack 144413 Heatshrink w/o adhesive Black 39 mm 13 mm Shrinkage:3:1 1 m
The necessary accessories are required to use the article as described.