• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 145559 SMHF/43-8/330 Heatshrink sleeve Content: 1 pc(s)

EAN:
Part number:
Item no:
1/2
Product type
Heatshrink sleeve
Min. cross section
8 mm²
max. cross section
43 mm²
Content
1 pc(s)
Manufacturer part #
145559
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Heatshrink sleeve

Min. cross section

8 mm²

max. cross section

43 mm²

Content

1 pc(s)

Manufacturer part #

145559

Features

halogen-free

Type

SMHF/43-8/330

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3786353 CellPack 145559 SMHF/43-8/330 Heatshrink sleeve Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3786353 CellPack 145559 SMHF/43-8/330 Heatshrink sleeve Content: 1 pc(s)

Description

For connecting and manufacturing cable branches of telecommunication cables with wire insulation made of PVC and PE with layer outer sheath (e.g. A-2YF(L)2Y, A-02YSF(L)2Y, A-PWE2Y, A-PM, A-PM2Y, a-PMBC). Suitable for wire connectors.

This text is machine translated.

What kind of Cable Sleeves are you looking for?