• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 146424 KS 3.5/280/natur Cable tie 280 mm 3.5 mm Colourless Plastic latch 100 pc(s)

Product type
Cable tie
Content
100 pc(s)
Cable tie length
280 mm
Cable tie width
3.5 mm
Cable tie features
Plastic latch
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Colourless

Cable tie length

280 mm

Cable tie width

3.5 mm

Cable tie features

Plastic latch

Gearing

Inside

Max. temperature

85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Plastic

Fire protection properties

UL 94 V-2

Max. bundle diameter

80 mm

Manufacturer part #

146424

Minimum holding force

176 N

Height

1.1 mm

Type

KS 3.5/280/natur

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3786824 CellPack 146424 KS 3.5/280/natur Cable tie 280 mm 3.5 mm Colourless Plastic latch 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3786824 CellPack 146424 KS 3.5/280/natur Cable tie 280 mm 3.5 mm Colourless Plastic latch 100 pc(s)

Description

Cable ties, standard version, for quick and secure bundling.

This text is machine translated.