• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 146446 KS 12.5/1000/schwarz Cable tie 1000 mm 12.5 mm Black Plastic latch, UV-proof 50 pc(s)

Product type
Cable tie
Content
50 pc(s)
Cable tie length
1000 mm
Cable tie width
12.5 mm
Cable tie features
Plastic latch
UV-proof
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable tie

Content

50 pc(s)

Factory colour

Black

Cable tie length

1000 mm

Cable tie width

12.5 mm

Cable tie features

Plastic latch

UV-proof

Gearing

Inside

Max. temperature

85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Plastic

Fire protection properties

UL 94 V-2

Max. bundle diameter

300 mm

Manufacturer part #

146446

Minimum holding force

1140 N

Height

2 mm

Type

KS 12.5/1000/schwarz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3786826 CellPack 146446 KS 12.5/1000/schwarz Cable tie 1000 mm 12.5 mm Black Plastic latch, UV-proof 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3786826 CellPack 146446 KS 12.5/1000/schwarz Cable tie 1000 mm 12.5 mm Black Plastic latch, UV-proof 50 pc(s)

Description

Cable ties, standard version, for quick and secure bundling.

This text is machine translated.