• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 146450 KS 3.5/200/schwarz Cable tie 200 mm 3.5 mm Black Plastic latch, UV-proof 100 pc(s)

Product type
Cable tie
Content
100 pc(s)
Cable tie length
200 mm
Cable tie width
3.5 mm
Cable tie features
Plastic latch
UV-proof
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie length

200 mm

Cable tie width

3.5 mm

Cable tie features

Plastic latch

UV-proof

Gearing

Inside

Max. temperature

85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Plastic

Fire protection properties

UL 94 V-2

Max. bundle diameter

55 mm

Manufacturer part #

146450

Minimum holding force

176 N

Height

1.1 mm

Type

KS 3.5/200/schwarz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3786811 CellPack 146450 KS 3.5/200/schwarz Cable tie 200 mm 3.5 mm Black Plastic latch, UV-proof 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3786811 CellPack 146450 KS 3.5/200/schwarz Cable tie 200 mm 3.5 mm Black Plastic latch, UV-proof 100 pc(s)

Description

Cable ties, standard version, for quick and secure bundling.

This text is machine translated.