• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 146452 KS 3.5/200/natur Cable tie 200 mm 3.5 mm Colourless Plastic latch 100 pc(s)

Product type
Cable tie
Content
100 pc(s)
Cable tie length
200 mm
Cable tie width
3.5 mm
Cable tie features
Plastic latch
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Colourless

Cable tie length

200 mm

Cable tie width

3.5 mm

Cable tie features

Plastic latch

Gearing

Inside

Max. temperature

85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Plastic

Fire protection properties

UL 94 V-2

Max. bundle diameter

55 mm

Manufacturer part #

146452

Minimum holding force

176 N

Height

1.1 mm

Type

KS 3.5/200/natur

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3786821 CellPack 146452 KS 3.5/200/natur Cable tie 200 mm 3.5 mm Colourless Plastic latch 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3786821 CellPack 146452 KS 3.5/200/natur Cable tie 200 mm 3.5 mm Colourless Plastic latch 100 pc(s)

Description

Cable ties, standard version, for quick and secure bundling.

This text is machine translated.