• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 146454 KS 2.5/135/natur Cable tie 135 mm 2.5 mm Colourless Plastic latch 5000 pc(s)

Product type
Cable tie
Content
5000 pc(s)
Cable tie length
135 mm
Cable tie width
2.5 mm
Cable tie features
Plastic latch
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable tie

Content

5000 pc(s)

Factory colour

Colourless

Cable tie length

135 mm

Cable tie width

2.5 mm

Cable tie features

Plastic latch

Gearing

Inside

Max. temperature

85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Plastic

Fire protection properties

UL 94 V-2

Max. bundle diameter

35 mm

Manufacturer part #

146454

Minimum holding force

88 N

Height

1.08 mm

Type

KS 2.5/135/natur

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3786827 CellPack 146454 KS 2.5/135/natur Cable tie 135 mm 2.5 mm Colourless Plastic latch 5000 pc(s)

User & Safety Instructions

User & Safety Instructions 3786827 CellPack 146454 KS 2.5/135/natur Cable tie 135 mm 2.5 mm Colourless Plastic latch 5000 pc(s)

Description

Cable ties, standard version, for quick and secure bundling.

This text is machine translated.