• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 166013 SRMAHV 43-12/750 sw Repair sleeve Cable Ø range: 12 - 43 mm Content: 1 pc(s)

EAN:
Part number:
Item no:
Product type
Repair sleeve
Cable Ø (max.)
43 mm
Content
1 pc(s)
Manufacturer part #
166013
Cable Ø up to
12 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Repair sleeve

Cable Ø (max.)

43 mm

Content

1 pc(s)

Manufacturer part #

166013

Cable Ø up to

12 mm

Cable Ø range

12 - 43 mm

Features

halogen-free

Length

750 mm

Type

SRMAHV 43-12/750 sw

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3786363 CellPack 166013 SRMAHV 43-12/750 sw Repair sleeve Cable Ø range: 12 - 43 mm Content: 1 pc(s)

Datasheet 3786363 CellPack 166013 SRMAHV 43-12/750 sw Repair sleeve Cable Ø range: 12 - 43 mm Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3786363 CellPack 166013 SRMAHV 43-12/750 sw Repair sleeve Cable Ø range: 12 - 43 mm Content: 1 pc(s)

Description

For repairing sheath damage of all plastic and rubber-insulated cables and wires.

This text is machine translated.

What kind of Cable Sleeves are you looking for?