• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 179474 SMH 300-630 Heatshrink sleeve Content: 1 pc(s)

Product type
Heatshrink sleeve
Min. cross section
300 mm²
max. cross section
630 mm²
Content
1 pc(s)
Manufacturer part #
179474
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Heatshrink sleeve

Min. cross section

300 mm²

max. cross section

630 mm²

Content

1 pc(s)

Manufacturer part #

179474

Features

halogen-free

Type

SMH 300-630

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3786269 CellPack 179474 SMH 300-630 Heatshrink sleeve Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3786269 CellPack 179474 SMH 300-630 Heatshrink sleeve Content: 1 pc(s)

Description

Heat-shrink sleeve used universally for connecting plastic cables and lines with rated voltage 3.5 kV DC.

This text is machine translated.

What kind of Cable Sleeves are you looking for?