
Number
Total (1 m = € 1.20)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
Self-bonding insulating tape
- Black
- (L x W) 10 m x 19 mm
- Self-fusing, Waterproof
Technical specifications
- Product type
Repair tape
- Adhesive tape features
Self-fusing
Waterproof
- Length
10 m
- Width
19 mm
- Factory colour
Black
- Type
194590
- Content
1 pc(s)
- Dim
(L x W) 10 m x 19 mm
Documents & Downloads
Datasheet
Datasheet 526169 CellPack 194590 194590 Repair tape Black (L x W) 10 m x 19 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 526169 CellPack 194590 194590 Repair tape Black (L x W) 10 m x 19 mm 1 pc(s)
Description
This all-round repair tape can be used on all occasions. Ideal for connecting insulating and cable material.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 17.48*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























