• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 195308 Screw-fit ferrule tin-plated, + snap-off head Cross section (max.)=95 mm² 100 pc(s)

1/2
Product type
Screw-fit ferrule
Thread size
M12
Content
100 pc(s)
max. cross section
95 mm²
Min. cross section
16 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Screw terminal for Cu and Al SK-V-AS/16-95

  • 16 - 95 mm²

Technical specifications

Product type

Screw-fit ferrule

Thread size

M12

Content

100 pc(s)

Contact material

Aluminium

Manufacturer part #

195308

Type

SK-V-AS/16-95

AWG max.

000

AWG (min.)

6

max. cross section

95 mm²

Min. cross section

16 mm²

Cross-section range

16 - 95 mm²

Features

tin-plated

+ snap-off head

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3786746 CellPack 195308 Screw-fit ferrule tin-plated, + snap-off head Cross section (max.)=95 mm² 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3786746 CellPack 195308 Screw-fit ferrule tin-plated, + snap-off head Cross section (max.)=95 mm² 100 pc(s)

Description

Screw terminal for RM/SE aluminum and copper conductors, for a secure hold of the cable, suitable for indoor and open-air end caps.

This text is machine translated.