• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 250720 Connector right angle 1 pc(s)

1/2
Product type
Connector
Connector type
right angle
Connection
Screws
Content
1 pc(s)
Nominal current - rounded value
400 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CWS 400A #250720

Product type

Connector

Connector type

right angle

Connection

Screws

Content

1 pc(s)

Nominal current

400 A

Nominal current - rounded value

400 A

Manufacturer part #

250720

Width

107 mm

Height

250 mm

Length

215 mm

max. cross section

70 mm²

Min. cross section

25 mm²

Cross-section range

25 - 70 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3786734 CellPack 250720 Connector right angle 1 pc(s)

Security datasheet

Security datasheet 3786734 CellPack 250720 Connector right angle 1 pc(s)

Description

The CWS plug-in Cellplux angled cable connectors are suitable for connection of all single-conductor cables with VPE or (H)EPR) insulation, with PVC or PE outer sheath, with different cable layers (detachable or removable) as well as shielding (wire or tape) to switchgear, Transformers and junction boxes for maximum mains voltage up to 36 kV for feed-through with type B outer cone according to EN 50180 and EN 50181.

This text is machine translated.