• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 268324 SMHSV4/50-150 Pb-RF Heatshrink sleeve Content: 1 pc(s)

EAN:
Part number:
Item no:
1/2
Product type
Heatshrink sleeve
Min. cross section
50 mm²
max. cross section
150 mm²
Content
1 pc(s)
Manufacturer part #
268324
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Heatshrink sleeve

Min. cross section

50 mm²

max. cross section

150 mm²

Content

1 pc(s)

Manufacturer part #

268324

Features

halogen-free

Type

SMHSV4/50-150 Pb-RF

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3786772 CellPack 268324 SMHSV4/50-150 Pb-RF Heatshrink sleeve Content: 1 pc(s)

Datasheet 3786772 CellPack 268324 SMHSV4/50-150 Pb-RF Heatshrink sleeve Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3786772 CellPack 268324 SMHSV4/50-150 Pb-RF Heatshrink sleeve Content: 1 pc(s)

Description

Can be used universally for connecting cables with paper insulation to cables with insulation made from PVC, PE and VPE, e.g. NAKLEY, N(A)KBA to N(A)YY. With screw connectors with rip-off screw, suitable for aluminum and copper conductors.

This text is machine translated.

What kind of Cable Sleeves are you looking for?