• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 295167 Connector right angle 1 pc(s)

1/2
Product type
Connector
Connector type
right angle
Connection
Screws
Content
1 pc(s)
Nominal current - rounded value
250 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CWS250A24KV16-95/EGA

Product type

Connector

Connector type

right angle

Connection

Screws

Content

1 pc(s)

Nominal current

250 A

Nominal current - rounded value

250 A

Manufacturer part #

295167

Width

80 mm

Height

178 mm

Length

200 mm

max. cross section

95 mm²

Min. cross section

16 mm²

Cross-section range

16 - 95 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3786531 CellPack 295167 Connector right angle 1 pc(s)

Security datasheet

Security datasheet 3786531 CellPack 295167 Connector right angle 1 pc(s)

Description

Cellplux angular cable plug-in connections CWS are suitable for connecting all plastic insulated single-conductor cables (PE, VPE, EPR) with different conductive layers (graphite, peel-off or peel-off) as well as screen designs (wire or tape) at switching stations and transformers for maximum mains voltage up to 24 kV with device plug-in connections for external cone systems type A according to EN 50180 and EN 50181.

This text is machine translated.