• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 301528 Connector T splitter 1 pc(s)

Product type
Connector
Connector type
T splitter
Connection
Screws
Content
1 pc(s)
Nominal current - rounded value
630 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CTS-S 630A #301528

Product type

Connector

Connector type

T splitter

Connection

Screws

Content

1 pc(s)

Nominal current

630 A

Nominal current - rounded value

630 A

Manufacturer part #

301528

Width

85 mm

Height

250 mm

Length

225 mm

max. cross section

70 mm²

Min. cross section

25 mm²

Cross-section range

25 - 70 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3786760 CellPack 301528 Connector T splitter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3786760 CellPack 301528 Connector T splitter 1 pc(s)

Description

The symmetrical, screw-in Cellplux cable connectors CTS-S are suitable for connection of all plastic insulated single-conductor cables (PE, VPE, EPR with different conductive layers (graphite, peel or peel off) as well as screen designs (wire or tape) on switchgear and transformers for maximum mains voltage up to 36 kV with device plug-in connections for external cone systems type C according to EN 50180 and EN 50181.

This text is machine translated.