• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 309801 CHESK-3I(A) 12kV Internal end cap Content: 1 pc(s)

Product type
Internal end cap
Min. cross section
95 mm²
max. cross section
240 mm²
Content
1 pc(s)
Manufacturer part #
309801
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Internal end cap

Min. cross section

95 mm²

max. cross section

240 mm²

Content

1 pc(s)

Manufacturer part #

309801

Type

CHESK-3I(A) 12kV

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3786527 CellPack 309801 CHESK-3I(A) 12kV Internal end cap Content: 1 pc(s)

Description

CHESK-3I(A) hybrid end caps are suitable for all 3-wire plastic cables (PVC, PE, VPE, EPR) with different conductive layers (graphite, peel or peel off) and screen designs (copper wire or tape). With screw-on cable lugs.

This text is machine translated.

What kind of Cable Sleeves are you looking for?