• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 428124 Universal box Halogen-free, Push-fit, Castable, Weather-proof (L x W) 90 mm x 90 mm 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Universal box

Features

Halogen-free

Push-fit

Castable

Weather-proof

Mounting type

Universal

Type

Connection box, square

Content

1 pc(s)

Factory colour

Grey

Dim

(L x W) 90 mm x 90 mm

Length

90 mm

Width

90 mm

Depth

52 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3786802 CellPack 428124 Universal box Halogen-free, Push-fit, Castable, Weather-proof (L x W) 90 mm x 90 mm 1 pc(s)

Datasheet 3786802 CellPack 428124 Universal box Halogen-free, Push-fit, Castable, Weather-proof (L x W) 90 mm x 90 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3786802 CellPack 428124 Universal box Halogen-free, Push-fit, Castable, Weather-proof (L x W) 90 mm x 90 mm 1 pc(s)

Description

The Universal Box CG combines the advantages of a junction box with those of a professional resin fittings. It can be used universally to realize complex electrical connections in a confined space. The system provides permanent protection against moisture and completely excludes condensation.

This text is machine translated.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.