• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 456332 Press-fit connector 4 mm² 6 mm² Insulated Yellow 20 pc(s)

Product type
Press-fit connector
Insulation type
Insulated
Length
42 mm
Content
20 pc(s)
max. cross section
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

96 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 1.00 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Warm shrink crimp connector DR 3/20x/YE, insulated with shrink hose, with hot adhesive

  • Moisture resistant
  • Very good electrical properties
  • Good mechanical stability
  • For interior use

Technical specifications

  • Tensile strength 10.4 MPa
  • Max. voltage 600 V
  • Water absorption max. 0.5%
Product type

Press-fit connector

Factory colour

Yellow

Insulation type

Insulated

Length

42 mm

Content

20 pc(s)

Manufacturer part #

456332

Type

456332

AWG max.

12

max. cross section

6 mm²

Min. cross section

4 mm²

Cross-section range

4 - 6 mm²

Shrink temperature

150 °C

Temperature range

-40 °C to 105 °C

Documents & Downloads

Datasheet

Datasheet 3763613 CellPack 456332 Press-fit connector 4 mm² 6 mm² Insulated Yellow 20 pc(s)

User & Safety Instructions

User & Safety Instructions 3763613 CellPack 456332 Press-fit connector 4 mm² 6 mm² Insulated Yellow 20 pc(s)

Description

Durable and reliable connectors for the most extreme applications. Hot glue seals the joint completely.

This text is machine translated.

Scope of delivery

  • Heat-shrink crimp connector bag (contents: 20 pieces)

More interesting products

(*All information is plus legal VAT)