• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 456337 Crimp connector set 1.5 mm² 2.5 mm² Blue 100 pc(s)

Product type
Crimp connector set
Content
100 pc(s)
max. cross section
2.5 mm²
Min. cross section
1.5 mm²
Factory colour
Blue
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Crimp connector set

Factory colour

Blue

Content

100 pc(s)

Manufacturer part #

456337

Type

DR-L1.5-2.5Set100xBU

AWG max.

14

AWG (min.)

16

max. cross section

2.5 mm²

Min. cross section

1.5 mm²

Cross-section range

1.5 - 2.5 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3786806 CellPack 456337 Crimp connector set 1.5 mm² 2.5 mm² Blue 100 pc(s)

Datasheet 3786806 CellPack 456337 Crimp connector set 1.5 mm² 2.5 mm² Blue 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3786806 CellPack 456337 Crimp connector set 1.5 mm² 2.5 mm² Blue 100 pc(s)

Description

Durable and reliable connectors for the most extreme applications. Hot glue seals the joint completely.

This text is machine translated.