• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cellularline BECOMEGLASIPH15 Glass screen protector Apple iPhone 15, iPhone 15 Pro 1 pc(s) BECOMEGLASIPH15

Product type
Glass screen protector
Compatible with
iPhone 15
iPhone 15 Pro
Suitable for
iPhone
Compatible with
Apple
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Cellularline BECOMEGLASIPH15 Glass screen protector

  • Screen protection made of 38% recycled glass
  • Protects your display from scratches
  • Very good adhesion ensures excellent conductivity and touch sensitivity
  • Bevelled profiles ensure for a smooth integration with the display
  • Fits perfectly for Apple iPhone 15 and Apple iPhone 15 Pro

Technical specifications

Product type

Glass screen protector

Compatible with

iPhone 15

iPhone 15 Pro

Suitable for

iPhone

Compatible with

Apple

Suitable for

15,5 cm (6,1")

Material (details)

Glass

Content

1 pc(s)

Factory colour

Transparent

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2973436 Cellularline BECOMEGLASIPH15 Glass screen protector Apple iPhone 15, iPhone 15 Pro 1 pc(s) BECOMEGLASIPH15

Description

Eco Glass is hardened glass with a green soul. It is made from 38% recycled glass and offers excellent protection against scratches and impacts, while retaining the touch and brightness of the display.

This text is machine translated.

Scope of delivery

  • Cellularline Become Eco Glass
  • Microfiber -cleaning pad
  • Dust remover - sticker.

More interesting products

(*All information is plus legal VAT)