• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cellularline Booklet Samsung Galaxy A37 5G Black Stand BOOK3GALA37K

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cellularline Booklet

  • Bookcover for optimum protection against scratches and impacts
  • Built-in stand function and pockets for storage
  • Magnetic lock
  • All connections remain freely accessible
  • With practical card compartment
  • Suitable for the Samsung Galaxy A37 5G

Technical specifications

Product type

Booklet

Compatible with

Samsung

Compatible with

Galaxy A37 5G

Factory colour

Black

Material

Artificial leather

Features

Stand

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742331 Cellularline Booklet Samsung Galaxy A37 5G Black Stand BOOK3GALA37K

Description

The protective cases in the book-style adapt perfectly to the shape of the telephone and protect its rear side, edges and display, without restricting the access to buttons and plug connections. The catch on the side keeps the cover well closed. The design of the card compartment is designed in such a way that the card can be easily removed (Easy Card Remove).

This text is machine translated.

Scope of delivery

  • Cellularline book case

Hints

The accessories and terminals shown are for illustration purposes and are not included in the delivery.