Constructed from two materials with sturdy back and flexible edges
Extended protection against impacts and accidental drops
Transparent design preserves and emphasizes the design of the smartphone
Protects reliably against scratches and everyday loads
Slim profile receives the dimensions of the device
Special hinge design for a precise fit
High usage comfort through form-fitting design
Compatible with MagSafe
Suitable for Samsung Galaxy Z Fold 8
Technical specifications
Product type
Back cover
Compatible with
Samsung
Compatible with
Galaxy Z Fold 8
Factory colour
Transparent
Material
Plastic
Features
Inductive charging
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3818371 Cellularline Impact Clear Back cover Samsung Galaxy Z Fold 8 Transparent Inductive charging IMPACTMAGALZWIDET
Description
The Impact Clear Mag is a transparent case that offers reliable protection without covering the original design of the smartphone. The design made of two materials combines a shock-proof, rigid rear side with flexible rubber edges, which absorb the daily impacts and vibrations. The slim profile preserves the dimensions and elegance of the device, while the specially developed hinge design ensures a precise fit and high operating comfort. The transparent design emphasizes the optics of the smartphone and at the same time protects against scratches, impacts and accidental drops.
This text is machine translated.
Scope of delivery
Cellularline impact clear case MAG.
Hints
The smartphone shown is not included.
Description
The Impact Clear Mag is a transparent case that offers reliable protection without covering the original design of the smartphone. The design made of two materials combines a shock-proof, rigid rear side with flexible rubber edges, which absorb the daily impacts and vibrations. The slim profile preserves the dimensions and elegance of the device, while the specially developed hinge design ensures a precise fit and high operating comfort. The transparent design emphasizes the optics of the smartphone and at the same time protects against scratches, impacts and accidental drops.
This text is machine translated.
Scope of delivery
Cellularline impact clear case MAG.
Hints
The smartphone shown is not included.
What kind of Mobile Phone Sleeves are you looking for?