• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celsa ALO-E 10030 1000/5A 5VA Kl. 0.2 70142-0839-0500 Current transformer, calibrated Primary current 1000 A Secondary c

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Input current (current) 1000 A
  • Output current 5 A

Technical specifications

Product type

Current transformer, calibrated

Fitting type

Push-fit

Primary current

1000 A

Secondary current

5 A

5 VA

Type

ALO-E 10030 1000/5A 5VA Kl. 0.2

Output current

5 A

Input current

1000 A

Documents & Downloads

Datasheet

Datasheet 3445109 Celsa ALO-E 10030 1000/5A 5VA Kl. 0.2 70142-0839-0500 Current transformer, calibrated Primary current 1000 A Secondary c

User & Safety Instructions

User & Safety Instructions 3445109 Celsa ALO-E 10030 1000/5A 5VA Kl. 0.2 70142-0839-0500 Current transformer, calibrated Primary current 1000 A Secondary c

What kind of Current Transformers are you looking for?