• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celsa ALO-E R21 200/1A 1.5VA Kl. 0.5s 70142-1845-0150 Current transformer, calibrated Primary current 200 A Secondary cu

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Calibrated current transformer | ALO-E R21 | 200/1A 1.5VA Cl. 0.5s

  • Input current (current) 200 A
  • Output current 1 A

Technical specifications

Product type

Current transformer, calibrated

Fitting type

Push-fit

Primary current

200 A

Secondary current

1 A

1.5 VA

Accuracy class

0.5 S

Type

ALO-E R21 200/1A 1.5VA Kl. 0.5s

Output current

1 A

Input current

200 A

Documents & Downloads

Datasheet

Datasheet 3448616 Celsa ALO-E R21 200/1A 1.5VA Kl. 0.5s 70142-1845-0150 Current transformer, calibrated Primary current 200 A Secondary cu

User & Safety Instructions

User & Safety Instructions 3448616 Celsa ALO-E R21 200/1A 1.5VA Kl. 0.5s 70142-1845-0150 Current transformer, calibrated Primary current 200 A Secondary cu

Description

This calibrated current transformer is mostly used in equipment installation where the current circuit must be interrupted. It embodies the most compact design currently available on the market and is therefore suitable for installation in the control cabinet. This calibrated current transformer is suitable for accounting purposes and its design approved by the "Physikalisch Technische Bundesanstalt" (PTB) in Braunschweig. The possibility of attaching the converter to the primary conductor and thus avoiding the complex wiring is to be particularly highlighted. In addition to control cabinet construction, mechanical engineering and plant construction are further areas of application of the clip-on current transformer

This text is machine translated.

Scope of delivery

  • 2 pc. Plug-in base ALO/WALO

What kind of Current Transformers are you looking for?