
Highlights & Details
CABLEconversion current transformer TQ 18-B 125/1A 0.2VA Kl 1
- Input current (current) 125 A
- Output current 1 A
- Line feed-through diameter 18 mm
Technical specifications
- Product type
Cable current transformer
- Primary current
125 A
- Secondary current
1 A
0.2 VA
- Line feed-through diameter
18 mm
- Accuracy class
1
- Type
TQ 18-B 125/1A 0.2VA Kl. 1
- Output current
1 A
- Input current
125 A
- Line feed-through (W)
0 mm
- Line feed-through (H)
0 mm
Cable rebuilding current converter
18 mm
1
FALSE
125 A
FALSE
2 VA
1 A
FS 5
TRUE
FALSE
1
0-0 mm
0-0 mm
Cable
Documents & Downloads
Datasheet
Datasheet 3131447 Celsa TQ 18-B 125/1A 0.2VA Kl. 1 70006-1026 Cable current transformer Primary current 125 A Secondary current 1 A Line f
User & Safety Instructions
User & Safety Instructions 3131447 Celsa TQ 18-B 125/1A 0.2VA Kl. 1 70006-1026 Cable current transformer Primary current 125 A Secondary current 1 A Line f
Description
Excellent for retrofitting, as you don't need to interrupt the primary circuit
Especially suitable for digital measuring devices
Super quick and easy installation
Fuse of the converter with UV-resistant cable ties
This cable transformer is supplied with multi-color coded connecting cables
This text is machine translated.






















