
Highlights & Details
Cod work converter TQ 42 400/1A 0.5VA Cl. 0.5
- Input current (current) 400 A
- Output current 1 A
- Line feed-through diameter 42 mm
Technical specifications
- Product type
Cable current transformer
- Primary current
400 A
- Secondary current
1 A
0.5 VA
- Line feed-through diameter
42 mm
- Accuracy class
0.5
- Type
TQ 42 400/1A 0.5VA Kl. 0.5
- Output current
1 A
- Input current
400 A
- Line feed-through (W)
0 mm
- Line feed-through (H)
0 mm
Cable rebuilding current converter
42 mm
1
FALSE
400 A
FALSE
5 VA
1 A
FS 5
TRUE
FALSE
0.5
0-0 mm
0-0 mm
Cable
Documents & Downloads
Datasheet
Datasheet 3131468 Celsa TQ 42 400/1A 0.5VA Kl. 0.5 70006-1317 Cable current transformer Primary current 400 A Secondary current 1 A Line f
User & Safety Instructions
User & Safety Instructions 3131468 Celsa TQ 42 400/1A 0.5VA Kl. 0.5 70006-1317 Cable current transformer Primary current 400 A Secondary current 1 A Line f
Description
Excellent for retrofitting, as you don't need to interrupt the primary circuit
Especially suitable for digital measuring devices
Super quick and easy installation
Fuse of the converter with UV-resistant cable ties
This cable transformer is supplied with multi-color coded connecting cables
This text is machine translated.






















