• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celsa WALO 25/1A 1.5VA Kl. 1 70142-0046-0150 Coil core transformer Primary current 25 A Secondary current 1 A Line feed-

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Plug-in current transformer WALO 25/1A 1.5VA Cl. 1

  • Input current (current) 25 A
  • Output current 1 A
  • Line feed-through diameter 0 mm

Technical specifications

Product type

Coil core transformer

Primary current

25 A

Secondary current

1 A

1.5 VA

Line feed-through diameter

0 mm

Accuracy class

1

Type

WALO 25/1A 1.5VA Kl. 1

Output current

1 A

Input current

25 A

Line feed-through (W)

0 mm

Line feed-through (H)

0 mm

Wound primary current converter

0 mm

1

25 A

15 VA

1 A

FS 5

1

Screw connection

Description

The winding converter WALO is mostly used for equipment new construction, since the circuit must be interrupted here. This current transformer embodies the most compact construction on the market and is therefore suitable for installation in a control cabinet. Features include rotating and lead-sealable secondary terminal covers and a range of mounting options for floor and side mounting. In addition to cabinet construction, mechanical and plant engineering applications are further areas of application for WALO winding current transformers.

This text is machine translated.

What kind of Current Transformers are you looking for?