• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Center locking with strain relief; pitch 10.16 mm; orange 832-542 832-542 WAGO Content: 60 pc(s)

1/2
Weight
3.4 g
Manufacturer part #
832-542
Factory colour
Orange
Content
60 pc(s)
Max. temperature
+60 °C
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Center locking with strain relief; pitch 10.16 mm; orange

  • For pin and terminal strips with conductor connection
  • This text is machine translated.

Technical specifications

  • Number of poles: 2Dimensions width: 20.2 mmFastening method: Snap into place
Weight

3.4 g

Manufacturer part #

832-542

Factory colour

Orange

Content

60 pc(s)

Max. temperature

+60 °C

Min. temperature

-35 °C

Type

832-542

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2625039 Center locking with strain relief; pitch 10.16 mm; orange 832-542 832-542 WAGO Content: 60 pc(s)