• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ceramic disc capacitor Radial lead 22 pF 100 V DC 5 % (Ø x H) 3.5 mm x 4 mm 1 pc(s)

Image similar
Product type
Ceramic disc capacitor
Type
Radial lead
Nominal voltage
100 V DC
Capacity (elec.)
22 pF
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

700 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Total (€ 0.08 / piece)
€ 0.15
-47 %
€ 0.08
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ceramic disc capacitor Radial lead 22 pF 100 V DC 5 % (Ø x H) 3.5 mm x 4 mm 1 pc(s)

Our service for you

Technical specifications

Product type

Ceramic disc capacitor

Type

Radial lead

Nominal voltage

100 V DC

Capacity (elec.)

22 pF

Tolerance ±

5 %

Content

1 pc(s)

Material properties

NPO

Height

4 mm

(Ø)

3.5 mm

CS

2.54 mm

Min. temperature

-55 °C

Max. temperature

+85 °C

Dim

(Ø x H) 3.5 mm x 4 mm

Material

Ceramic

RoHS-compliant

Yes

Type

457167

Nominal voltage (details)

100 V

Tolerance

±5 %

Material

NPO

Temperature range

-55 - +85 °C

Documents & Downloads

Datasheet

Datasheet 457167 Ceramic disc capacitor Radial lead 22 pF 100 V DC 5 % (Ø x H) 3.5 mm x 4 mm 1 pc(s)

Description

For printed circuits, allow high package density. Particularly suitable for the smallest sizes.

More interesting products

(*All information is plus legal VAT)