• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chalk line STANLEY 0-47-681

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FatMax™ Chalk Cord Set with blue chalk

  • Can be used as countersink-solder
  • Up to 3 x faster winding thanks to gear ratio

Technical specifications

Product type

Chalk line

Content

1 pc(s)

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903226 Chalk line STANLEY 0-47-681

Description

Toughened plastic 30 m non-rotating, braided cotton/polyester string. 20% larger cord diameter than traditional percussion instruments.

This text is machine translated.

Scope of delivery

  • Chalk string
  • Permanent marker
  • 115 gr. Bottle of chalk (blue)

More interesting products

(*All information is plus legal VAT)