• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chamberlain CHLA250EVC CHLA250EVC Side hinge door opener 800 N

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 615.00 / piece)
€ 615.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

High-powered model CHLA250EVC

  • For standard single- or double-wing rotary gatesapp-controlled with optional MyQ starterIncl. Two 4-channel hand-held transmitters

Technical specifications

  • Opening time for 90 degrees: 15 - 18 secondsMaximum cycles per day: 20Standby consumption: 3.7 WWorking temperature: -20 °C to +55 °CProtection class: IP44Max. Wing width/weight: 2.5 m - 100 kg / 2.0 m - 150 kg / 1.5 m - 200 kg
Product type

Side hinge door opener

Tensile force (max.)

800 N

n.rel.

Operating voltage

230 V

Weight

19.6 kg

Hub

Not required

Frequency

433 MHz

868 MHz

Features

incl. 2 remote controls

Power consumption

100 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2587769 Chamberlain CHLA250EVC CHLA250EVC Side hinge door opener 800 N

Description

Reliable operation day and night guaranteed – with the powerful CHLA250EVC drive for one and two-wing standard rotary doors. With the optional MyQ starter kit, you can connect the external door drive to the Internet via the router. Access is available with the MyQ smartphone and tablet app. Thus, the rotary gate drive can be controlled comfortably from home or while traveling.

This text is machine translated.

Features

  • Soft-start and soft-stop technologyAutomatic obstacle detectionOpening a wing or automatic closing can be set.

Scope of delivery

  • 2 x drive
  • Control
  • Fasteners
  • 2 x hand-held transmitter 4-channel
  • Infrared light barrier set
  • 2 x 2 keys for emergency release.

System requirements

  • IOS, Android

What kind of Window, Gate & Garage Door Openers are you looking for?